Festo Pneumatic Compact Cylinder - CRDSNU-20-25-P-A, 20mm Bore, 25mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-442
- Mfr. Part No.:
- CRDSNU-20-25-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£121.51
(exc. VAT)
£145.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.51 |
*price indicative
- RS Stock No.:
- 351-442
- Mfr. Part No.:
- CRDSNU-20-25-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-20-25-P-A | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-20-25-P-A | ||
Action Double | ||
Bore 20mm | ||
Stroke 25mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder represents a blend of reliability and precision engineering. Specifically designed for rigorous applications, this double-acting cylinder functions effectively within a pressure range of 0.1 to 1 MPa. Its versatile design features elastic cushioning at both ends, ensuring smooth operation and longevity. With an impressive stroke length of 25 mm and a piston diameter of 20 mm, this cylinder is equipped to handle various operational demands with ease. Its robust construction from high-alloy stainless steel guarantees durability, while compliance with ISO 8573-1:2010 standards and the capability for lubricated operation make it suitable for various environments, including food processing. Overall, this cylinder is our go-to solution for a seamless and efficient operation.
Double acting design enhances operational efficiency
Elastic cushioning ensures reduced impact in end positions
Complies with ISO 8573 1:2010 for quality assurance
Piston rod with M8 thread allows for flexible mounting options
High corrosion resistance class ensures longevity in challenging environments
Cleanroom class 6 certification supports controlled environments
Elastic cushioning ensures reduced impact in end positions
Complies with ISO 8573 1:2010 for quality assurance
Piston rod with M8 thread allows for flexible mounting options
High corrosion resistance class ensures longevity in challenging environments
Cleanroom class 6 certification supports controlled environments
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
