Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A, 20mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-441
- Mfr. Part No.:
- CRDSNU-20-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£120.97
(exc. VAT)
£145.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.97 |
*price indicative
- RS Stock No.:
- 351-441
- Mfr. Part No.:
- CRDSNU-20-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-20-10-P-A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-20-10-P-A | ||
Stroke 10mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder redefines efficiency and precision in pneumatic applications. Engineered for robust performance, it seamlessly integrates into various industrial setups, providing optimal functionality in demanding environments. With a compact stroke of 10 mm and a piston diameter of 20 mm, this air cylinder excels in tight spaces while delivering reliable force output. Its innovative design features both elastic cushioning rings and plates at both ends, enhancing durability and ensuring smooth operation. Whether its for automation or precise movement tasks, this cylinder provides unmatched versatility.
High alloy stainless steel materials ensure longevity and reliability under pressure
Double acting mode optimises performance for various operation needs
Corrosion resistance class 3 protects against high corrosion stress
Designed for easy positioning with optional mounting support
Cleanroom class compliant ensures suitability for sensitive environments
Low impact energy during operation reduces stress on machinery
Effective for lubricated operation enhancing versatility in application
Double acting mode optimises performance for various operation needs
Corrosion resistance class 3 protects against high corrosion stress
Designed for easy positioning with optional mounting support
Cleanroom class compliant ensures suitability for sensitive environments
Low impact energy during operation reduces stress on machinery
Effective for lubricated operation enhancing versatility in application
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A 50mm Stroke Double Acting
