Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A, 16mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-095
- Mfr. Part No.:
- CRDSNU-16-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£102.46
(exc. VAT)
£122.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.46 |
*price indicative
- RS Stock No.:
- 351-095
- Mfr. Part No.:
- CRDSNU-16-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-10-P-A | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-10-P-A | ||
Stroke 10mm | ||
Bore 16mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is engineered to deliver exceptional performance in a compact design, making it the perfect solution for various automation needs. With a stroke length of 10 mm and a piston diameter of 16 mm, it offers reliable operation across diverse applications. Featuring double-acting functionality, this cylinder efficiently controls motion in both directions. Its robust construction includes high-alloy stainless steel materials for durability and resistance to corrosion, while the elastic cushioning rings/plates ensure a smooth and controlled stop during operation.
Double acting design for enhanced efficiency
Constructed from high alloy stainless steel for maximum durability
Elastic cushioning provides smooth operation and noise reduction
Operating pressure range supports various pneumatic applications
RoHS compliant materials ensure environmental safety
Cleanroom class 6 conformity guarantees high cleanliness standards
Optional mounting positions allow for flexible installation
Constructed from high alloy stainless steel for maximum durability
Elastic cushioning provides smooth operation and noise reduction
Operating pressure range supports various pneumatic applications
RoHS compliant materials ensure environmental safety
Cleanroom class 6 conformity guarantees high cleanliness standards
Optional mounting positions allow for flexible installation
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-20-P-A 20mm Stroke Double Acting
