Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A, 16mm Bore, 100mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-436
- Mfr. Part No.:
- CRDSNU-16-100-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£103.51
(exc. VAT)
£124.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.51 |
*price indicative
- RS Stock No.:
- 351-436
- Mfr. Part No.:
- CRDSNU-16-100-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-100-P-A | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-100-P-A | ||
Action Double | ||
Stroke 100mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is engineered for precision and performance, making it an essential component in automation systems. With a 100 mm stroke and a robust piston diameter of 16 mm, this double-acting cylinder optimises power efficiency and speed. Its high-quality design incorporates elastic cushioning rings that protect against impacts, while the configuration allows for optional mounting positions to suit diverse operational needs. Designed to conform to ISO standards, the unit features a corrosion resistance class of CRC 3, ensuring reliability in demanding environments. Suitable for food applications and cleanroom use, this cylinder is not only functional but intrinsically adheres to industry regulations, making it a versatile choice for various applications.
Designed for double acting operation enhancing efficiency in automation tasks
Constructed from high alloy stainless steel ensuring durability and reliability
Offers a wide operating pressure range for versatile application adaptability
Equipped with male thread piston rod end for secure connections
Utilises proximity switch for position detection improving operational accuracy
Complies with strict cleanliness standards suitable for sensitive environments
Constructed from high alloy stainless steel ensuring durability and reliability
Offers a wide operating pressure range for versatile application adaptability
Equipped with male thread piston rod end for secure connections
Utilises proximity switch for position detection improving operational accuracy
Complies with strict cleanliness standards suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073764 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
