Festo Pneumatic Compact Cylinder - CRDSNU-32-100-P-A, 32mm Bore, 100mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£173.03

(exc. VAT)

£207.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.03

*price indicative

RS Stock No.:
351-060
Mfr. Part No.:
CRDSNU-32-100-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-32-100-P-A

Bore

32mm

Stroke

100mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo round cylinder is designed for a diverse range of industrial applications, providing reliable performance under varying conditions. Built to deliver efficient operation, it features a double-acting design, ensuring powerful action in both directions. With a robust construction from high-alloy stainless steel, it offers exceptional durability and corrosion resistance, making it suitable for demanding environments. Its intelligent cushioning system further enhances operational safety and precision, while the compact dimensions make it a versatile choice for space-constrained setups. This product is engineered for those seeking reliability and efficiency in actuation, making it an ideal solution in pneumatic applications.

Double acting mechanism for efficient operation in both directions
High corrosion resistance ensures long lasting performance
Elastic cushioning rings provide smooth and safe operation
Proximity switch compatibility allows for easy position detection
Lubricated operation option enhances performance in various environments
Cleanroom class 6 compliance supports stringent hygiene standards
Lightweight design facilitates easier integration into systems
Multifunctional mounting options enable flexibility in installation

Related links