Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A, 32mm Bore, 40mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£169.24

(exc. VAT)

£203.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.24

*price indicative

RS Stock No.:
351-063
Mfr. Part No.:
CRDSNU-32-40-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-32-40-P-A

Action

Double

Stroke

40mm

Bore

32mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo round cylinder is engineered to deliver precision and reliability in a variety of pneumatic applications. It features an advanced design that ensures optimal performance under various conditions, leveraging high-quality materials to withstand corrosion and maintain integrity in demanding environments. With its double-acting mechanism and elastic cushioning rings, this cylinder provides smooth operation and reduced wear on components. Capable of functioning effectively in ambient temperatures ranging from -20 °C to 80 °C, it is suitable for diverse industrial applications, including food handling and cleanroom environments. This cylinder exemplifies durability and efficiency, making it an essential component for any pneumatic system that values performance and longevity.

Double acting operation maximises efficiency and performance
High alloy stainless steel construction enhances corrosion resistance
Elastic cushioning at both ends improves impact absorption
Male thread piston rod end offers straightforward integration
Mounting is flexible providing options for various setups
Position detection capability allows for precise control
Lubricated operation extends service life and reliability
Cleanroom class compliance ensures suitability for sensitive environments

Related links