Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A, 20mm Bore, 40mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-354
- Mfr. Part No.:
- CRDSNU-20-40-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£122.06
(exc. VAT)
£146.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.06 |
*price indicative
- RS Stock No.:
- 344-354
- Mfr. Part No.:
- CRDSNU-20-40-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-20-40-P-A | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-20-40-P-A | ||
Bore 20mm | ||
Action Double | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo standards-based cylinder is engineered to deliver exceptional performance in a compact design. With a stroke of 40 mm and a piston diameter of 20 mm, it boasts a double-acting mechanism, ensuring efficient operation in various settings. The robust construction features high-alloy stainless steel materials, ensuring longevity and compliance with strict regulatory standards. Offering reliable position detection via proximity switch, this cylinder adapts effortlessly to various mounting positions, making it a versatile addition to any automation system. Its compatibility with rigorous operating conditions, including a pressure range from 0.1 MPa to 1 MPa, positions it as a go-to choice for demanding applications.
Elastic cushioning rings and plates at both ends enhance operational safety and longevity
Designed with male thread piston-rod end for easy installation
Corrosion resistance class rated at CRC 3 accommodating high corrosion stress environments
Cleanroom class compliant ideal for sensitive applications in controlled environments
Pneumatic connection with G1/8 ensures universal compatibility with existing systems
RoHS-compliant materials guarantee environmental safety and sustainability
Designed with male thread piston-rod end for easy installation
Corrosion resistance class rated at CRC 3 accommodating high corrosion stress environments
Cleanroom class compliant ideal for sensitive applications in controlled environments
Pneumatic connection with G1/8 ensures universal compatibility with existing systems
RoHS-compliant materials guarantee environmental safety and sustainability
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A 50mm Stroke Double Acting
