Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A, 20mm Bore, 20mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-178
- Mfr. Part No.:
- CRDSNU-20-20-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£121.33
(exc. VAT)
£145.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.33 |
*price indicative
- RS Stock No.:
- 344-178
- Mfr. Part No.:
- CRDSNU-20-20-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-20-20-P-A | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-20-20-P-A | ||
Bore 20mm | ||
Action Double | ||
Stroke 20mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Standards based cylinder is engineered for versatile performance across a range of industrial applications. This innovative solution is designed with a double acting mode for efficient operation, utilising compressed air to deliver a powerful force. Built to last, it features high alloy stainless steel materials that enhance durability and resistance against corrosion, making it suitable for demanding environments. Its compact design, with a stroke of 20 mm and a piston diameter of 20 mm, allows for seamless integration even in limited spaces. With optional mounting positions, this cylinder adapts effortlessly to unique installation needs, ensuring reliable operation under various conditions.
Piston rod end with male thread for secure connectivity
Elastic cushioning rings for smooth and controlled end of stroke operation
Position detection facilitated by proximity switch for enhanced accuracy
Corrosion resistance class 3 which ensuring performance longevity in harsh environments
Cleanroom class compliant meeting high standards for sensitive applications
Lubricated operation can be achieved enhancing functional reliability
Elastic cushioning rings for smooth and controlled end of stroke operation
Position detection facilitated by proximity switch for enhanced accuracy
Corrosion resistance class 3 which ensuring performance longevity in harsh environments
Cleanroom class compliant meeting high standards for sensitive applications
Lubricated operation can be achieved enhancing functional reliability
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-16-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-80-P-A 80mm Stroke Double Acting
