Festo Pneumatic Compact Cylinder - CRDSNU-25-20-P-A, 25mm Bore, 20mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-356
- Mfr. Part No.:
- CRDSNU-25-20-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£134.55
(exc. VAT)
£161.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.55 |
*price indicative
- RS Stock No.:
- 344-356
- Mfr. Part No.:
- CRDSNU-25-20-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-25-20-P-A | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-25-20-P-A | ||
Action Double | ||
Stroke 20mm | ||
Bore 25mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo standards-based cylinder offers unparalleled performance tailored for diverse automation needs. Designed with precision and efficiency in mind, it harmonizes compact dimensions with robust functionality. Crafted from high-alloy stainless steel, this cylinder ensures durability and longevity even in challenging environments. Its lightweight design coupled with notable force output makes it ideal for applications requiring reliable motion control. Whether for general machinery or specific industrial tasks, this cylinder stands out with its reliable double-acting operation and adaptable design.
High corrosion resistance for enhanced durability and performance
Elastic cushioning rings prevent impact during operation
Designed for easy installation with optional mounting positions
Offers flexible operating pressures to suit various applications
RoHS-compliant materials ensure environmental safety
Elastic cushioning rings prevent impact during operation
Designed for easy installation with optional mounting positions
Offers flexible operating pressures to suit various applications
RoHS-compliant materials ensure environmental safety
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
