Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A, 25mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-180
- Mfr. Part No.:
- CRDSNU-25-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£132.81
(exc. VAT)
£159.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.81 |
*price indicative
- RS Stock No.:
- 344-180
- Mfr. Part No.:
- CRDSNU-25-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-25-10-P-A | |
| Stroke | 10mm | |
| Bore | 25mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-25-10-P-A | ||
Stroke 10mm | ||
Bore 25mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Standards based cylinder is engineered for reliability across a diverse range of applications. The refined design ensures optimal performance with a stroke of 10 mm and a piston diameter of 25 mm, making it an impeccable solution for pneumatic actuation. Developed to adhere to ISO 6432 standards, this device offers dual action capabilities, accommodating various mounting positions for enhanced flexibility. Constructed with high alloy stainless steel, it guarantees long term durability while boasting features such as elastic cushioning for gentle impacts and meticulous attention to cleanliness, validated by its Class 6 cleanroom certification.
Robust design with corrosion resistance for extended lifespan
Male thread piston rod end for secure connections
Versatile mounting options to suit different setups
Utilises elastic cushioning for reduced wear during operation
Compliant with food safety regulations for versatile applicability
Proximity switch compatibility enables precise position detection
Male thread piston rod end for secure connections
Versatile mounting options to suit different setups
Utilises elastic cushioning for reduced wear during operation
Compliant with food safety regulations for versatile applicability
Proximity switch compatibility enables precise position detection
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
