Festo Pneumatic Compact Cylinder - CRDSNU-25-80-P-A, 25mm Bore, 80mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£135.56

(exc. VAT)

£162.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.56

*price indicative

RS Stock No.:
343-737
Mfr. Part No.:
CRDSNU-25-80-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-25-80-P-A

Action

Double

Bore

25mm

Stroke

80mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo Standards-based cylinder is designed for precision in pneumatic applications. Engineered with high-quality materials, it offers exceptional performance from a broad operating pressure range. This double-acting cylinder features elastic cushioning rings at both ends, ensuring a gentle impact during operation. With its robust construction of high-alloy stainless steel, it caters to demanding environments while maintaining compliance with industry standards, including ISO 6432. Its versatile mounting options and capability for cleanroom use make it a dependable choice for engineers seeking efficiency and reliability in their systems.

Designed for optional mounting positions to suit various applications
Equipped with male thread piston rod end for easy installation
Utilises proximity switch for accurate position detection
Features high corrosion resistance for durability in challenging conditions
Offers lubricated operation capability to enhance longevity
Complies with stringent cleanliness standards for food applications

Related links