Festo Pneumatic Compact Cylinder - CRDSNU-12-80-P-A, 12mm Bore, 80mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-349
- Mfr. Part No.:
- CRDSNU-12-80-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£91.54
(exc. VAT)
£109.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.54 |
*price indicative
- RS Stock No.:
- 344-349
- Mfr. Part No.:
- CRDSNU-12-80-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-12-80-P-A | |
| Stroke | 80mm | |
| Action | Double | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-12-80-P-A | ||
Stroke 80mm | ||
Action Double | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards-based cylinder delivers exceptional performance across various industrial applications. Engineered by festo, this double-acting cylinder features high-quality materials, ensuring durability and reliability under demanding conditions. With a stroke length of 80 mm and a piston diameter of 12 mm, it is designed to excel in precision tasks where efficiency is crucial. The cylinder adheres to ISO 6432 standards, making it a dependable choice for engineers seeking optimal performance and safety. From food processing to cleanroom operations, its versatile features accommodate a wide range of environments and applications, promising an advanced solution that meets stringent industry standards.
Double-acting configuration ensures high operational efficiency
Elastic cushioning rings at both ends enhance impact absorption
Designed for optional mounting positions to suit specific installations
Corrosion-resistant materials increase longevity in harsh environments
Compliant with ISO 8573-1:2010 for superior operating medium quality
High weight capacity facilitates precise control over moving masses
Cleanroom class 6 compliance supports functionalities in sterile environments
RoHS compliant materials ensure environmentally friendly operations
Elastic cushioning rings at both ends enhance impact absorption
Designed for optional mounting positions to suit specific installations
Corrosion-resistant materials increase longevity in harsh environments
Compliant with ISO 8573-1:2010 for superior operating medium quality
High weight capacity facilitates precise control over moving masses
Cleanroom class 6 compliance supports functionalities in sterile environments
RoHS compliant materials ensure environmentally friendly operations
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
