Festo Pneumatic Compact Cylinder - CRDSNU-20-80-P-A, 20mm Bore, 80mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£123.51

(exc. VAT)

£148.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.51

*price indicative

RS Stock No.:
351-062
Mfr. Part No.:
CRDSNU-20-80-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-20-80-P-A

Bore

20mm

Stroke

80mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo standards based cylinder redefines efficiency with its exceptional design engineered for a wide range of applications. Built to ISO 6432 standards, this robust unit seamlessly integrates into various systems while providing reliable performance under varying conditions. With a stroke length of 80 mm and a piston diameter of 20 mm, it guarantees optimal operation across diverse settings. Designed for both lubricated and unlubricated use, this cylinder meets stringent food safety and cleanroom standards, making it an ideal solution for sensitive environments. The cushionings with elastic rings effectively absorb shock, extending operational life while enhancing productivity. Whether it’s for automation or precision tasks, this cylinder promises to deliver unparalleled quality and versatility.

Double acting operation ensures consistent and reliable performance
Versatile mounting options cater to various installation requirements
Docking design allows for seamless integration with existing systems
Male threaded piston rod end simplifies attachment to other components
High alloy stainless steel construction enhances durability and corrosion resistance
Cleanroom compliant to Class 6 according to ISO 14644 1 for sensitive applications
Compact design reduces space requirements in tight installations

Related links