Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A, 16mm Bore, 80mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-351
- Mfr. Part No.:
- CRDSNU-16-80-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£103.06
(exc. VAT)
£123.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.06 |
*price indicative
- RS Stock No.:
- 344-351
- Mfr. Part No.:
- CRDSNU-16-80-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-80-P-A | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 80mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-80-P-A | ||
Bore 16mm | ||
Action Double | ||
Stroke 80mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards-based cylinder from festo is engineered for optimal performance in a wide variety of industrial applications. Its robust design ensures durability and efficiency, accommodating various operating conditions. The cylinder features an advanced double-acting mechanism, facilitating smooth and reliable motion control. With a compact design, this product is ideal for locations where space is at a premium, while still delivering high performance and precision. Designed for versatility, its various mounting options and configurations make it suitable for diverse installations, ensuring seamless integration into existing systems. Whether deployed in factories or automated systems, this cylinder stands out for its reliability and quality, supporting manufacturers in achieving peak operational excellence.
Double-acting design guarantees consistent motion in both directions
Compatible with ISO standards which ensuring easy integration and compliance
Pneumatic connection type M5 allows for straightforward installation
High-alloy stainless steel construction provides superior corrosion resistance extending service life
Elastic cushioning at both ends minimizes wear and tear and increases safety
Rated for a broad operating temperature range catering to diverse environments
Compatible with ISO standards which ensuring easy integration and compliance
Pneumatic connection type M5 allows for straightforward installation
High-alloy stainless steel construction provides superior corrosion resistance extending service life
Elastic cushioning at both ends minimizes wear and tear and increases safety
Rated for a broad operating temperature range catering to diverse environments
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073763 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
