Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A, 16mm Bore, 25mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-091
- Mfr. Part No.:
- CRDSNU-16-25-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£101.80
(exc. VAT)
£122.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.80 |
*price indicative
- RS Stock No.:
- 351-091
- Mfr. Part No.:
- CRDSNU-16-25-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-25-P-A | |
| Bore | 16mm | |
| Stroke | 25mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-25-P-A | ||
Bore 16mm | ||
Stroke 25mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder offers remarkable performance with its high-grade construction and innovative design. Engineered for precise motion control, this product enhances efficiency across diverse applications. Its double-acting mechanism ensures reliable operation within various ambient climates, allowing it to perform exceptionally between -20 °C and 80 °C. The incorporation of elastic cushioning rings at both ends minimises impact energy, ensuring longevity and extending the product lifecycle. With compatibility for a wide range of operating pressures and mediums, it stands out as a versatile choice for any technician seeking robust pneumatic solutions.
High corrosion resistance class ensures durability in challenging environments
The lightweight design optimises operational efficiency and reduces energy consumption
Proximity switch compatibility allows for precise position detection during operation
RoHS compliant materials support environmentally friendly practices
Optional mounting position adds versatility to installation options
The lightweight design optimises operational efficiency and reduces energy consumption
Proximity switch compatibility allows for precise position detection during operation
RoHS compliant materials support environmentally friendly practices
Optional mounting position adds versatility to installation options
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073760 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
