Festo Pneumatic Compact Cylinder - CRDSNU-32-25-P-A, 32mm Bore, 25mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 343-738
- Mfr. Part No.:
- CRDSNU-32-25-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£168.31
(exc. VAT)
£201.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.31 |
*price indicative
- RS Stock No.:
- 343-738
- Mfr. Part No.:
- CRDSNU-32-25-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-32-25-P-A | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-32-25-P-A | ||
Bore 32mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Round cylinder is engineered for precision and reliability in various pneumatic applications. With a robust design that accommodates diverse operational needs, it stands out for its high corrosion resistance and flexible mounting options. The cylinder efficiently integrates features like elastic cushioning and convenient position detection, making it an ideal choice for both standard and intricate systems. Its lubrication possibilities enhance performance while ensuring compliance with environmental and safety standards. This innovative product promises to deliver optimal force and responsiveness for enhanced productivity in your operations.
Optimised for a broad operating pressure range, enhancing versatility in diverse tasks
Equipped with elastic cushioning rings for smooth operation and reduced wear
Designed for easy adaptability with an optional mounting position for varied setups
Features a male threaded piston rod end, simplifying integration into existing systems
Constructed from high alloy stainless steel for superior durability and longevity
Compliant with RoHS regulations, ensuring environmentally responsible usage
Equipped with elastic cushioning rings for smooth operation and reduced wear
Designed for easy adaptability with an optional mounting position for varied setups
Features a male threaded piston rod end, simplifying integration into existing systems
Constructed from high alloy stainless steel for superior durability and longevity
Compliant with RoHS regulations, ensuring environmentally responsible usage
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-32-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
