Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A, 12mm Bore, 25mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£90.60

(exc. VAT)

£108.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.60

*price indicative

RS Stock No.:
344-348
Mfr. Part No.:
CRDSNU-12-25-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-12-25-P-A

Stroke

25mm

Action

Double

Bore

12mm

Pneumatic Connection

M5

COO (Country of Origin):
IN
The Festo standards-based cylinder represents a remarkable integration of performance and reliability, designed to meet the demands of modern industrial applications. With its robust construction and precision engineering, this cylinder facilitates efficient motion control, ensuring optimal functionality in various automation environments. The cylinder's design conforms to ISO 6432 standards, making it an ideal solution for tasks requiring flexibility in mounting and operation. Its advanced features, combined with a resilient build, position this cylinder as a crucial component in sustaining productivity across a range of sectors.

Double-acting mode ensures balanced operation in both strokes
Cushioning at both ends enhances impact absorption for smoother performance
Optional mounting positions allow for versatile installation within existing setups
Proximity switch compatibility enables precise position detection
High corrosion resistance class makes it suitable for demanding environments
RoHS-compliant materials ensure adherence to environmental standards
Ambient temperature tolerance from -20 °C to 80 °C accommodates diverse conditions

Related links