Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A, 12mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-076
- Mfr. Part No.:
- CRDSNU-12-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£90.32
(exc. VAT)
£108.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.32 |
*price indicative
- RS Stock No.:
- 351-076
- Mfr. Part No.:
- CRDSNU-12-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-12-10-P-A | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-12-10-P-A | ||
Bore 12mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is designed for reliable performance in various applications. Combining durability with flexibility, it is capable of operating under a range of conditions while ensuring maximum efficiency. Its robust construction, including high-alloy stainless steel materials, makes it suitable for environments with high corrosion stress. With precise position detection via proximity switches and double-acting operation, this cylinder exemplifies innovation in pneumatic technology for enhanced productivity.
Stroke length of 10 mm facilitates compact installation
Elastic cushioning rings provide smooth operation and longevity
Optional mounting position allows for versatile application
Conforms to ISO 6432 standards for reliability
High capacity performance offers a theoretical force of 68 N in advance stroke
Cleanroom class 6 compliance ensures suitability for sensitive environments
Lubricated operation capability enhances operational flexibility
M5 pneumatic connection supports efficient air distribution
Lightweight design reduces the overall moving mass for increased speed
Elastic cushioning rings provide smooth operation and longevity
Optional mounting position allows for versatile application
Conforms to ISO 6432 standards for reliability
High capacity performance offers a theoretical force of 68 N in advance stroke
Cleanroom class 6 compliance ensures suitability for sensitive environments
Lubricated operation capability enhances operational flexibility
M5 pneumatic connection supports efficient air distribution
Lightweight design reduces the overall moving mass for increased speed
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
