Festo Pneumatic Compact Cylinder - CRDSNU-12-50-P-A, 12mm Bore, 50mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£91.94

(exc. VAT)

£110.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.94

*price indicative

RS Stock No.:
344-844
Mfr. Part No.:
CRDSNU-12-50-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-12-50-P-A

Stroke

50mm

Bore

12mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
IN
The Festo standards-based cylinder designed for reliability and precision in pneumatic applications. Built with high-quality materials, it ensures robust performance while conforming to ISO standards. This double-acting cylinder features a compact design with versatility in mounting options, making it an ideal choice for varied operational setups. With an operating range covering a broad spectrum of pressures, it caters to diverse environments, including those requiring food-safe operations and high corrosion resistance. This cylinder not only enhances operational efficiency but also offers durability, ensuring that it meets the demanding requirements of industry applications.

Precision-engineered with high-alloy stainless steel for exceptional durability
Elastic cushioning rings and plates provide smooth operation and extend service life
Optional mounting positions allow flexibility for installation in compact spaces
Equipped with integrated position detection for enhanced control
Corrosion resistance class CRC 3 offers high reliability in challenging environments
Cleanroom class 6 compatibility supports specialized operational needs
Lightweight design reduces inertia improving overall efficiency in operations
Designed for lubricated operation which ensuring smoother functionality

Related links