Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A, 12mm Bore, 100mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£91.91

(exc. VAT)

£110.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.91

*price indicative

RS Stock No.:
344-172
Mfr. Part No.:
CRDSNU-12-100-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-12-100-P-A

Action

Double

Stroke

100mm

Bore

12mm

Pneumatic Connection

M5

COO (Country of Origin):
IN
The Festo Standards based cylinder exemplifies cutting edge engineering to provide reliability in various automation applications. Designed for flexibility, it offers significant operational range with a stroke of up to 100 mm and accommodates mounting in any orientation. Built with high alloy stainless steel, this cylinder combines durability with a corroded resistant finish, ideal for demanding environments. The product's elastic cushioning at both ends enhances safety and operational longevity, making it perfect for precision tasks. Its robust design, compliant with ISO standards, ensures compatibility with an array of pneumatic systems, while its impressive performance metrics position it as a standout in the industry.

Constructed from high alloy stainless steel for exceptional durability
Double acting mode ensures efficient operation for diverse applications
Elastic cushioning rings provide enhanced impact absorption
High corrosion resistance class suitable for harsher environments
Position detection through a proximity switch aids in precise control
RoHS compliance demonstrates a commitment to environmental safety

Related links