Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A, 12mm Bore, 40mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-435
- Mfr. Part No.:
- CRDSNU-12-40-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£90.87
(exc. VAT)
£109.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.87 |
*price indicative
- RS Stock No.:
- 351-435
- Mfr. Part No.:
- CRDSNU-12-40-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-12-40-P-A | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-12-40-P-A | ||
Bore 12mm | ||
Action Double | ||
Stroke 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is expertly designed for precision and reliability in a variety of pneumatic applications. With a compact stroke length of 40 mm and a piston diameter of 12 mm, the cylinder provides efficient operation while conforming to ISO 6432 standards. Its high-alloy stainless steel construction ensures durability and resistance to corrosion, making it suitable for challenging environments, including cleanroom applications. Moreover, the cylinder supports both lubricated and non-lubricated operation, providing versatility to meet specific operational needs. This product is meticulously engineered for double-acting function, allowing for a balanced and efficient performance, ideal for controlling motion in numerous industrial setups.
High corrosion resistance class ensuring longevity in various environments
Flexible mounting position options allow for easy integration into existing setups
Position detection capability through proximity switch promotes precise operation
Designed for ambient temperature resilience ranging from -20 °C to 80 °C
Low impact energy in end positions to minimize wear and tear
Suitable for use with food backed by a declaration of conformity
Flexible mounting position options allow for easy integration into existing setups
Position detection capability through proximity switch promotes precise operation
Designed for ambient temperature resilience ranging from -20 °C to 80 °C
Low impact energy in end positions to minimize wear and tear
Suitable for use with food backed by a declaration of conformity
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-25-P-A 25mm Stroke Double Acting
