Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A, 25mm Bore, 40mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-087
- Mfr. Part No.:
- CRDSNU-25-40-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£133.99
(exc. VAT)
£160.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.99 |
*price indicative
- RS Stock No.:
- 351-087
- Mfr. Part No.:
- CRDSNU-25-40-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-25-40-P-A | |
| Stroke | 40mm | |
| Bore | 25mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-25-40-P-A | ||
Stroke 40mm | ||
Bore 25mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is meticulously designed to deliver optimal performance in various pneumatic applications. With its robust and durable construction, it effectively meets the requirements outlined in ISO 6432 standards. The innovative design allows for elastic cushioning at both ends, ensuring smooth operation while safeguarding sensitive components. Its versatility is amplified by a comprehensive operating pressure range of 0.1 to 1 MPa, making it suitable for diverse environments. Additionally, the cylinders high corrosion resistance class and cleanroom compatibility make it an ideal solution for industries where cleanliness and reliability are paramount.
Double acting mode allows for efficient power in both directions
Cushioning rings and plates ensure smooth operation and impact protection
Piston rod constructed from high alloy stainless steel for enhanced durability
Male threaded piston rod end facilitates easy installation with compatible components
Low ambient temperature operation ensures reliability in varied conditions
Lightweight design optimises movement and energy consumption
RoHS compliant materials guarantee eco friendly use
Versatile mounting options accommodate various installation setups
Cushioning rings and plates ensure smooth operation and impact protection
Piston rod constructed from high alloy stainless steel for enhanced durability
Male threaded piston rod end facilitates easy installation with compatible components
Low ambient temperature operation ensures reliability in varied conditions
Lightweight design optimises movement and energy consumption
RoHS compliant materials guarantee eco friendly use
Versatile mounting options accommodate various installation setups
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
