Festo Pneumatic Compact Cylinder - CRDSNU-16-40-P-A, 16mm Bore, 40mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-175
- Mfr. Part No.:
- CRDSNU-16-40-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£102.14
(exc. VAT)
£122.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.14 |
*price indicative
- RS Stock No.:
- 344-175
- Mfr. Part No.:
- CRDSNU-16-40-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-40-P-A | |
| Stroke | 40mm | |
| Bore | 16mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-40-P-A | ||
Stroke 40mm | ||
Bore 16mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo Standards based cylinder is designed for precision and reliability, featuring a double acting mode that ensures consistent performance across various applications. Engineered to accommodate stroke lengths of 40 mm and a piston diameter of 16 mm, it integrates seamlessly into automated systems. Its male thread piston rod end allows for easy installation, while the optional mounting position provides flexibility depending on your setup requirements. The integration of elastic cushioning rings at both ends enhances longevity and operational efficiency, making it an excellent choice for modern pneumatic systems.
Corrosion resistance class CRC 3 ensures durability in challenging environments
Cleanroom class 6 compliance supports high purity applications
Versatile ambient temperature range allows for operation in diverse conditions
Lubricated operation enhances functionality and longevity of performance
High alloy stainless steel construction provides excellent mechanical strength
Cleanroom class 6 compliance supports high purity applications
Versatile ambient temperature range allows for operation in diverse conditions
Lubricated operation enhances functionality and longevity of performance
High alloy stainless steel construction provides excellent mechanical strength
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-12-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
