Festo Pneumatic Compact Cylinder - CRDSNU-25-15-P-A, 25mm Bore, 15mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 362-467
- Mfr. Part No.:
- CRDSNU-25-15-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£134.34
(exc. VAT)
£161.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.34 |
*price indicative
- RS Stock No.:
- 362-467
- Mfr. Part No.:
- CRDSNU-25-15-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-25-15-P-A | |
| Action | Double | |
| Bore | 25mm | |
| Stroke | 15mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-25-15-P-A | ||
Action Double | ||
Bore 25mm | ||
Stroke 15mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Stopper cylinder features a G1/8 pneumatic connection for efficient air supply. Its piston rod is made of high-alloy stainless steel, ensuring durability and corrosion resistance. Designed for reliable stopping applications, it provides robust performance in various industrial settings.
RoHS compliant
Male thread
Male thread
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-40-P-A 40mm Stroke Double Acting
