Festo Pneumatic Compact Cylinder - CRDSNU-16-15-P-A, 16mm Bore, 15mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-174
- Mfr. Part No.:
- CRDSNU-16-15-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£102.60
(exc. VAT)
£123.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.60 |
*price indicative
- RS Stock No.:
- 344-174
- Mfr. Part No.:
- CRDSNU-16-15-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-15-P-A | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 15mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-15-P-A | ||
Action Double | ||
Bore 16mm | ||
Stroke 15mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo Standards based cylinder offers an innovative solution for automated processes requiring precision and reliability. With its robust design, this cylinder is crafted for double acting operations, ensuring consistent performance across various applications. Engineered to comply with ISO 6432 standards, it integrates seamlessly into existing systems, making it ideal for engineers and technologists who demand efficiency and compatibility. Its high corrosion resistance and cleanroom compliance further highlight its suitability for diverse industrial environments, particularly in sectors such as food processing and pharmaceuticals.
Designed for double acting operation enhancing work efficiency
Constructed from high alloy stainless steel for increased durability
Equipped with elastic cushioning to minimise impact during operation
Position detection possible via proximity switch which ensuring accurate positioning
Adaptable mounting options provide flexibility in installation
Capable of operating in a wide temperature range for versatile functionality
Lubricated operation available for enhanced performance in specific applications
Constructed from high alloy stainless steel for increased durability
Equipped with elastic cushioning to minimise impact during operation
Position detection possible via proximity switch which ensuring accurate positioning
Adaptable mounting options provide flexibility in installation
Capable of operating in a wide temperature range for versatile functionality
Lubricated operation available for enhanced performance in specific applications
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-20-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-50-P-A 50mm Stroke Double Acting
