Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPVA-N3, 32mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 351-274
- Mfr. Part No.:
- DSBC-32-500-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£167.10
(exc. VAT)
£200.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.10 |
*price indicative
- RS Stock No.:
- 351-274
- Mfr. Part No.:
- DSBC-32-500-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-32-500-D3-PPVA-N3 | |
| Action | Double | |
| Stroke | 500mm | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-32-500-D3-PPVA-N3 | ||
Action Double | ||
Stroke 500mm | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo standards based cylinder combines innovative design with optimal performance, making it an essential solution for modern automation needs. Engineered with a stroke of 500 mm and a piston diameter of 32 mm, this product is tailored to provide efficiency in double-acting operations. The cylinder features self-adjusting pneumatic end-position cushioning, ensuring smoother operation and enhanced durability. Its design complies with ISO 15552 standards, and with options for various mounting positions, it seamlessly integrates into diverse setups. The materials used in its construction, from the die-cast aluminium cover to high-alloy steel in the piston rod, ensure robust performance under varied operational conditions. Ideal for both industrial applications and lighter tasks, this cylinder promises reliability and precision.
Advanced cushioning for reduced impact energy in end positions
Versatile mounting facilitates adaptability in different environments
Compatibility with proximity switches for efficient position detection
Materials have been selected for their corrosion resistance and operational longevity
Lubricated function allows for smooth long term use under demanding conditions
Versatile mounting facilitates adaptability in different environments
Compatibility with proximity switches for efficient position detection
Materials have been selected for their corrosion resistance and operational longevity
Lubricated function allows for smooth long term use under demanding conditions
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376433 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3 500mm Stroke Double Acting
