Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3, 100mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-046
- Mfr. Part No.:
- DSBC-100-500-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£458.39
(exc. VAT)
£550.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.39 |
*price indicative
- RS Stock No.:
- 344-046
- Mfr. Part No.:
- DSBC-100-500-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-500-D3-PPVA-N3 | |
| Bore | 100mm | |
| Stroke | 500mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-500-D3-PPVA-N3 | ||
Bore 100mm | ||
Stroke 500mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Robust standards based cylinder is engineered for efficiency and versatility, perfect for demanding automation tasks. Designed to meet ISO 15552 standards, it features a double acting operation for enhanced performance, ensuring reliable movements in various applications. Its pneumatic cushioning can be adjusted at both ends, facilitating controlled and gentle operation. With a stroke length of 500 mm and a piston diameter of 100 mm, this cylinder delivers significant force without compromising on speed. Built with quality materials including coated die cast aluminium and high alloy steel, it offers durability and reliability, making it an ideal choice for industrial environments.
Pneumatic cushioning provides adjustable impact dampening for smoother operation
Profile barrel design enhances strength while reducing weight
Male threaded piston rod end accommodates various mounting configurations
Corrosion resistance class CRC 2 ensures functionality in moderate corrosive environments
High performance materials used for piston seals and rods enhance lifespan and reliability
Profile barrel design enhances strength while reducing weight
Male threaded piston rod end accommodates various mounting configurations
Corrosion resistance class CRC 2 ensures functionality in moderate corrosive environments
High performance materials used for piston seals and rods enhance lifespan and reliability
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3 100mm Stroke Double Acting
