Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPVA-N3, 50mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-061
- Mfr. Part No.:
- DSBC-50-500-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£225.62
(exc. VAT)
£270.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.62 |
*price indicative
- RS Stock No.:
- 344-061
- Mfr. Part No.:
- DSBC-50-500-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-50-500-D3-PPVA-N3 | |
| Action | Double | |
| Stroke | 500mm | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-50-500-D3-PPVA-N3 | ||
Action Double | ||
Stroke 500mm | ||
Bore 50mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Standards based cylinder offers exceptional performance and versatility for a variety of applications. Designed for efficiency, it features an advanced double acting mechanism that ensures reliable operation under varying conditions. The robust construction, with materials compliant to RoHS standards, ensures longevity and reliability even in demanding environments. Its adjustable pneumatic cushioning enhances operational safety while minimising impact during movement. With a stroke of 500 mm and a piston diameter of 50 mm, this cylinder is engineered to provide optimal force and precision, making it suitable for diverse industrial tasks.
Adjustable pneumatic cushioning allows for tailored performance
Male threaded piston rod end ensures compatibility with various mounting configurations
Smooth anodised aluminium barrel reduces friction for smoother operation
Robust construction with high alloy steel and die cast aluminium components extends product lifespan
Adjustable operating pressure caters to a range of requirements
Position detection enabled by proximity switch enhances accuracy in automation
Male threaded piston rod end ensures compatibility with various mounting configurations
Smooth anodised aluminium barrel reduces friction for smoother operation
Robust construction with high alloy steel and die cast aluminium components extends product lifespan
Adjustable operating pressure caters to a range of requirements
Position detection enabled by proximity switch enhances accuracy in automation
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366959 500mm Stroke Double Acting
