Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3, 125mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£688.16

(exc. VAT)

£825.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£688.16

*price indicative

RS Stock No.:
345-033
Mfr. Part No.:
DSBC-125-500-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-500-D3-PPVA-N3

Action

Double

Stroke

500mm

Bore

125mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder is designed for optimal performance in dynamic environments. With a robust design and high-quality materials, this double-acting cylinder efficiently converts compressed air into linear motion. Featuring adjustable pneumatic cushioning and a range of mounting options, it provides versatility for various automation tasks. Capable of withstanding moderate corrosion, it is ideal for use in tough operational conditions. This cylinder’s precise engineering ensures reliable operation across a wide operating pressure range, making it a dependable choice for industrial applications.

Pneumatic cushioning allows for controlled deceleration
Designed for a wide operating temperature range, ensuring adaptability
Offers male thread piston rod end for easy integration
Constructed with durable materials for long service life
Configuration allows for position detection using proximity switches
Lightweight design enhances installation and handling efficiency

Related links