Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3, 125mm Bore, 320mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 345-043
- Mfr. Part No.:
- DSBC-125-320-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£642.10
(exc. VAT)
£770.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £642.10 |
*price indicative
- RS Stock No.:
- 345-043
- Mfr. Part No.:
- DSBC-125-320-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-320-D3-PPVA-N3 | |
| Bore | 125mm | |
| Stroke | 320mm | |
| Action | Double | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-320-D3-PPVA-N3 | ||
Bore 125mm | ||
Stroke 320mm | ||
Action Double | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder is engineered for precision and versatility in industrial applications. This double-acting pneumatic cylinder features a robust design with a piston diameter of 125 mm and an adjustable 320 mm stroke, tailored to meet the demanding conditions of modern automation systems. Its conformance to ISO 15552 standards ensures compatibility and reliability across various setups. Optimised for ease of installation, it offers flexible mounting options and pneumatic connections, making it a prime choice for those seeking performance without compromise. Moreover, with moderate corrosion resistance, it is well-suited for a range of environments, ensuring longevity and durability in operation.
Designed for adjustable cushioning at both ends, enhancing operational precision
Includes proximity switch capability for accurate position detection
Constructed from a variety of resilient materials to ensure reliability
Capable of withstanding a broad ambient temperature range, improving versatility
Engineered for a double acting mode, driving efficiency in movement
Includes proximity switch capability for accurate position detection
Constructed from a variety of resilient materials to ensure reliability
Capable of withstanding a broad ambient temperature range, improving versatility
Engineered for a double acting mode, driving efficiency in movement
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPSA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804965 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804671 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656526 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656646 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3660630 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3 125mm Stroke Double Acting
