Festo Pneumatic Piston Rod Cylinder - DSBC-100-320-D3-PPVA-N3, 100mm Bore, 320mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£423.88

(exc. VAT)

£508.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.88

*price indicative

RS Stock No.:
350-823
Mfr. Part No.:
DSBC-100-320-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-320-D3-PPVA-N3

Action

Double

Bore

100mm

Stroke

320mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo exceptional standards-based cylinder designed for precision and efficiency in a variety of applications. Its robust design features a profile barrel and adjustable pneumatic cushioning, ensuring that it operates smoothly across a range of environments. Capable of withstanding operating pressures between 0.04 MPa and 1.2 MPa, this double-acting cylinder excels in demanding situations. With a piston diameter of 100 mm and a stroke length of 320 mm, it is engineered to deliver substantial force while maintaining a lightweight build. The cylinder is also compatible with various mounting positions, making it versatile for integration into different systems.

Pneumatic cushioning allows for minimal impact during operation
Robust construction ensures durability even in challenging conditions
Flexible mounting options enhance adaptability to various installations
Standard compliance simplifies integration into existing systems
Proximity switch position detection facilitates accurate monitoring
High corrosion resistance class safeguards against environmental wear

Related links