Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3, 125mm Bore, 125mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-827
- Mfr. Part No.:
- DSBC-125-125-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£592.18
(exc. VAT)
£710.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £592.18 |
*price indicative
- RS Stock No.:
- 350-827
- Mfr. Part No.:
- DSBC-125-125-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-125-D3-PPVA-N3 | |
| Bore | 125mm | |
| Stroke | 125mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-125-D3-PPVA-N3 | ||
Bore 125mm | ||
Stroke 125mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo standards-based cylinder excels in performance, merging robust design with precise engineering. The DSBC-125-125-D3-PPVA-N3 model ensures reliability and versatility, making it an ideal solution for various pneumatic applications. Its double-acting mechanism allows efficient operation in numerous settings, while the adjustable pneumatic cushioning enhances safety and operational efficiency. Built to ISO 15552 standards, this cylinder boasts a lightweight yet durable profile, ensuring prolonged service life and ease of installation. Engineered from high-quality materials like coated die-cast aluminum and high-alloy steel, it promises exceptional corrosion resistance and a trustworthy performance in demanding conditions. Whether you need a powerful actuator in an assembly line or user-friendly automation, this cylinder stands ready to deliver excellence.
Adjustable pneumatic cushioning ensures smoother operation
Double-acting design allows for versatile application
Conforms to ISO 15552 standards for compatibility
High-alloy steel piston rod enhances durability
Lightweight profile facilitates easy installation and handling
Wide operating pressure range for different applications
RoHS-compliant materials support environmental safety
Position detection via proximity switch adds convenience
Double-acting design allows for versatile application
Conforms to ISO 15552 standards for compatibility
High-alloy steel piston rod enhances durability
Lightweight profile facilitates easy installation and handling
Wide operating pressure range for different applications
RoHS-compliant materials support environmental safety
Position detection via proximity switch adds convenience
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-40-D3-PPVA-N3 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPSA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-80-D3-PPVA-N3 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-50-D3-PPVA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPVA-N3 250mm Stroke Double Acting
