Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPVA-N3, 125mm Bore, 250mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£624.18

(exc. VAT)

£749.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£624.18

*price indicative

RS Stock No.:
350-830
Mfr. Part No.:
DSBC-125-250-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-250-D3-PPVA-N3

Action

Double

Bore

125mm

Stroke

250mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo is a high-performance cylinder designed to meet the rigorous standards of industrial automation. Engineered for reliability, the DSBC series seamlessly combines precision and adaptability, making it ideal for a variety of applications in modern manufacturing environments. With a robust construction featuring an anodized aluminum barrel, it ensures long-lasting operation under demanding conditions. Its adjustable pneumatic cushioning enhances stroke control, while its compatibility with a range of operating pressures allows for flexible integration into diverse systems. Whether for use in machining, assembly lines, or packaging, this cylinder stands as a trusted choice for enhancing productivity.

Optimized for double-acting operation providing powerful and efficient performance
Pneumatic cushioning system allows for adjustable deceleration
Certified corrosion resistance ensures durability in challenging environments
Compact and lightweight design facilitates easy installation and reduces system complexity
Equipped with a male-threaded piston-rod end for secure mounting options
Conforms to ISO 15552 standards assuring compatibility with international systems

Related links