Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPSA-N3, 125mm Bore, 250mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-776
- Mfr. Part No.:
- DSBC-125-250-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£619.12
(exc. VAT)
£742.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £619.12 |
*price indicative
- RS Stock No.:
- 341-776
- Mfr. Part No.:
- DSBC-125-250-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-250-D3-PPSA-N3 | |
| Bore | 125mm | |
| Action | Double | |
| Stroke | 250mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-250-D3-PPSA-N3 | ||
Bore 125mm | ||
Action Double | ||
Stroke 250mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder exemplifies precision engineering and robust functionality, designed to excel in a variety of demanding applications. With its exceptional stroke length of 250 mm and a piston diameter of 125 mm, this cylinder offers significant power and efficiency. The self-adjusting pneumatic end-position cushioning enhances operational reliability while reducing wear and tear. Its compatibility with ISO 15552 standards ensures seamless integration into existing systems, catering to various mounting positions. Whether in automated production lines or sophisticated machinery setups, this cylinder empowers enhanced productivity and durability.
Compact design allows for versatile mounting options
Quick and easy installation ensures minimal downtime
Double-acting mode facilitates effective operation in multiple directions
Robust construction provides superior corrosion resistance
Lubricated operation enhances overall performance and longevity
Proximity switch detection simplifies position monitoring
Enhanced cushioning length reduces impact energy during operation
Quick and easy installation ensures minimal downtime
Double-acting mode facilitates effective operation in multiple directions
Robust construction provides superior corrosion resistance
Lubricated operation enhances overall performance and longevity
Proximity switch detection simplifies position monitoring
Enhanced cushioning length reduces impact energy during operation
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPVA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-50-D3-PPSA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPSA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-80-D3-PPSA-N3 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPSA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-40-D3-PPSA-N3 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPSA-N3 160mm Stroke Double Acting
