Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPSA-N3, 125mm Bore, 25mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£561.52

(exc. VAT)

£673.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£561.52

*price indicative

RS Stock No.:
345-042
Mfr. Part No.:
DSBC-125-25-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-25-D3-PPSA-N3

Bore

125mm

Stroke

25mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder designed to excel in a variety of industrial applications. Engineered with precision, this pneumatic cylinder showcases exemplary performance in both operation and durability. Its robust construction ensures mettle against demanding environments while delivering reliable double-acting performance. Featuring easy mounting options and adaptable functionality, this cylinder is ideal for those seeking efficiency and reliability in their automation processes.

Self adjusting pneumatic end position cushioning enhances safety and operational smoothness
Active design allows for stress free adaptability to various mounting positions
High alloy steel piston rod and covered aluminium construction ensure long lasting resilience
Designed to accommodate a wide operating pressure range, enhancing versatility across applications
Variants are available to cater to specific installation needs, providing tailored solutions

Related links