Festo Pneumatic Piston Rod Cylinder - DSBC-125-80-D3-PPSA-N3, 125mm Bore, 80mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£575.60

(exc. VAT)

£690.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.60

*price indicative

RS Stock No.:
341-781
Mfr. Part No.:
DSBC-125-80-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-80-D3-PPSA-N3

Bore

125mm

Stroke

80mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder is an exceptional solution designed to enhance pneumatic applications with its robust construction and advanced features. Engineered to conform to ISO 15552 standards, this cylinder guarantees reliable performance across a variety of industrial settings. It boasts self-adjusting pneumatic end-position cushioning for smooth operation and features a piston diameter of 125 mm alongside an 80 mm stroke. With an operating pressure range of 0.02 to 1 MPa, the cylinder ensures versatility while maintaining efficient use of compressed air. Whether integrating into new systems or replacing older models, this product stands out for its effective combination of power and precision, making it an essential component for anyone seeking to optimise their automation processes.

Self-adjusting pneumatic end-position cushioning allows for smooth operation
General operating conditions are guaranteed, offering users peace of mind
Versatile mounting options provide flexibility for various installations
Robust corrosion resistance is achieved with a CRC 2 rating, suitable for moderate stress environments
Optional lubrication feature assures improved performance in demanding applications
Innovative design enables effective position detection via proximity switches

Related links