Festo Pneumatic Piston Rod Cylinder - DSBC-125-80-D3-PPVA-N3, 125mm Bore, 80mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£580.66

(exc. VAT)

£696.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.66

*price indicative

RS Stock No.:
350-834
Mfr. Part No.:
DSBC-125-80-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-80-D3-PPVA-N3

Bore

125mm

Stroke

80mm

Action

Double

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo standards-based cylinder that combines precision engineering with versatile performance capabilities. Designed to operate efficiently in various environments, it features adjustable pneumatic cushioning that enhances operational stability and adaptability. With a robust construction, this cylinder conforms to ISO 15552 standards, ensuring reliability and compatibility. Its unique design allows for maximum force transmission while maintaining a compact profile, making it ideal for applications where space is limited. The high-quality materials used in its construction, combined with a wide operational temperature range, make this cylinder a resilient choice for more demanding tasks. Whether for industrial automation or advanced manufacturing processes, this product elevates performance and operational efficiency.

Double-acting mode enhances operational versatility
Piston rod thread designed for secure mounting in diverse applications
Proximity switch position detection allows for accurate monitoring
Cushioning length can be adjusted for various operational needs
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Lubricated operation capability adds to versatility in different settings

Related links