Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPVA-N3, 125mm Bore, 160mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-775
- Mfr. Part No.:
- DSBC-125-160-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£601.12
(exc. VAT)
£721.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.12 |
*price indicative
- RS Stock No.:
- 341-775
- Mfr. Part No.:
- DSBC-125-160-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-160-D3-PPVA-N3 | |
| Stroke | 160mm | |
| Bore | 125mm | |
| Action | Double | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-160-D3-PPVA-N3 | ||
Stroke 160mm | ||
Bore 125mm | ||
Action Double | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder offers a robust solution designed to operate efficiently across varied applications. Engineered with functionality at its core, this double-acting cylinder combines durability and flexibility. Its adjustable pneumatic cushioning ensures precise control and operational excellence, enhancing performance during both advance and return strokes. Designed for reliability, it complies with ISO 15552 standards, making it a versatile choice for modern automation needs. With features such as a male-threaded piston rod end and a range of mounting options, this cylinder provides users with an adaptable and effective pneumatic solution that meets stringent industrial requirements.
Pneumatic cushioning can be adjusted at both ends for optimal performance
Designed with a smooth-anodised wrought aluminium alloy cylinder barrel for enhanced durability
Integrates position detection via proximity switch for accurate operation
Offers corrosion resistance class CRC 2 for moderate corrosion stress environments
Includes a high-alloy steel piston rod for increased strength and longevity
Accommodates lubricated operation, providing flexibility in diverse environments
Designed with a smooth-anodised wrought aluminium alloy cylinder barrel for enhanced durability
Integrates position detection via proximity switch for accurate operation
Offers corrosion resistance class CRC 2 for moderate corrosion stress environments
Includes a high-alloy steel piston rod for increased strength and longevity
Accommodates lubricated operation, providing flexibility in diverse environments
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPSA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804962 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3 25mm Stroke Double Acting
