Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPVA-N3, 125mm Bore, 100mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-049
- Mfr. Part No.:
- DSBC-125-100-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£585.79
(exc. VAT)
£702.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £585.79 |
*price indicative
- RS Stock No.:
- 344-049
- Mfr. Part No.:
- DSBC-125-100-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-100-D3-PPVA-N3 | |
| Stroke | 100mm | |
| Action | Double | |
| Bore | 125mm | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-100-D3-PPVA-N3 | ||
Stroke 100mm | ||
Action Double | ||
Bore 125mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards based cylinder excels in performance and versatility, designed to meet various industrial needs. With a robust piston diameter of 125 mm and a stroke length of 100 mm, it delivers exceptional force and efficiency in operations. The adjustable pneumatic cushioning enhances both safety and functionality, while the double acting mode ensures consistent power delivery in both directions. This product conforms to ISO 15552 standards, representing reliability and compliance in demanding environments. Crafted from high quality materials such as die cast aluminium and high alloy steel, it promises durability and longevity, making it an ideal choice for various applications.
Cushioning is adjustable at both ends offering tailored performance
The corrosion resistance class ensures durability in challenging environments
Operating temperature range supports diverse operational contexts
Equipped with a male thread piston rod end for easy installation
Lubricated operation is possible for enhanced efficiency
The corrosion resistance class ensures durability in challenging environments
Operating temperature range supports diverse operational contexts
Equipped with a male thread piston rod end for easy installation
Lubricated operation is possible for enhanced efficiency
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPVA-N3 400mm Stroke Double Acting
