Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3, 125mm Bore, 25mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£566.57

(exc. VAT)

£679.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.57

*price indicative

RS Stock No.:
341-778
Mfr. Part No.:
DSBC-125-25-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-25-D3-PPVA-N3

Bore

125mm

Stroke

25mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder is engineered for precision performance in demanding environments. Designed with an ISO 15552 conformity, it features an adjustable pneumatic cushioning mechanism that enhances operational efficiency by ensuring smooth movements across various applications. With a robust structure that incorporates die-cast aluminium and other high-quality materials, this cylinder guarantees reliability and longevity. It is suitable for a range of mounting positions, providing versatility that can adapt to both existing setups and new installations. The cylinder accommodates a wide operating pressure range, making it ideal for various industrial applications. Its design prioritises safety and functionality, ensuring optimal performance across all uses.

Adjustable pneumatic cushioning ensures smooth operation
Robust construction withstands moderate corrosion stress
Conforms to ISO standards for reliable integration
Compatibility with various mounting positions increases versatility
Precision position detection via proximity switch enhances accuracy
Suitable for lubricated operation for extended performance

Related links