Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPVA-N3, 125mm Bore, 200mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 345-049
- Mfr. Part No.:
- DSBC-125-200-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£611.35
(exc. VAT)
£733.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £611.35 |
*price indicative
- RS Stock No.:
- 345-049
- Mfr. Part No.:
- DSBC-125-200-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-200-D3-PPVA-N3 | |
| Bore | 125mm | |
| Stroke | 200mm | |
| Action | Double | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-200-D3-PPVA-N3 | ||
Bore 125mm | ||
Stroke 200mm | ||
Action Double | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder designed for versatile industrial applications. Engineered to offer robust performance in dynamic environments, this lightweight yet durable component encapsulates precision in every detail. Its exceptional construction includes a smooth-anodised barrel and high-alloy steel piston rod, ensuring reliable operation under various conditions. With features like adjustable pneumatic cushioning and compliance with ISO standards, this cylinder not only enhances efficiency but also streamlines maintenance. Ideal for integration in automated systems, it supports a wide range of mounting configurations, exemplifying the ingenuity and reliability that drives modern engineering solutions.
Adjustable pneumatic cushioning for tailored stroke control
Designed for double acting operation, maximising versatility
Robust materials ensure exceptional durability in various environments
Proximity switch integration enables precise position detection
Wide operating pressure range accommodates different applications
RoHS compliant materials reflect commitment to environmental standards
Designed for double acting operation, maximising versatility
Robust materials ensure exceptional durability in various environments
Proximity switch integration enables precise position detection
Wide operating pressure range accommodates different applications
RoHS compliant materials reflect commitment to environmental standards
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPSA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804963 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3 25mm Stroke Double Acting
