Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPSA-N3, 125mm Bore, 200mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£606.32

(exc. VAT)

£727.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£606.32

*price indicative

RS Stock No.:
350-828
Mfr. Part No.:
DSBC-125-200-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-200-D3-PPSA-N3

Action

Double

Stroke

200mm

Bore

125mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo robust standards-based cylinder delivers exceptional pneumatic performance for various applications. Designed to meet ISO 15552 standards, it combines reliability with precision, making it an essential component for enhancing efficiency in automation processes. The cylinder features a double-acting mechanism, ensuring powerful operation while maintaining a lightweight profile. Its self-adjusting pneumatic cushioning provides smooth operations, extending the lifespan of the device and improving safety. With variants in mounting options and integration capabilities, this cylinder is tailored to fit seamlessly into your machinery, providing optimal functionality.

Smooth-anodized wrought aluminum alloy construction ensures durability
Self-adjusting end-position cushioning enhances operational safety
Wide temperature range of -20 °C to 80 °C for diverse environments
Lightweight design minimizes overall system load
Multiple mounting possibilities allow for flexible installation

Related links