Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPSA-N3, 125mm Bore, 320mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£637.03

(exc. VAT)

£764.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£637.03

*price indicative

RS Stock No.:
344-052
Mfr. Part No.:
DSBC-125-320-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-320-D3-PPSA-N3

Bore

125mm

Stroke

320mm

Action

Double

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards based cylinder exemplifies high engineering precision tailored for efficiency and durability. Designed for versatile operations, this double acting pneumatic actuator optimises performance across various industries. It features self adjusting cushioning, enhancing both safety and energy efficiency, while its compliance with ISO 15552 standards ensures seamless integration into existing setups. With an extensive working pressure range and robust construction, this cylinder addresses the demanding needs of automation and machinery applications. Crafted from premium materials, it promises longevity even in intense operational conditions, making it a reliable choice for engineers seeking quality and performance in one package.

Self adjusting pneumatic end position cushioning enhances safety and performance
Versatility in mounting position allows for flexible installation
Specifications conform to ISO 15552 for ensured compatibility
Materials used are corrosion resistant contributing to a longer lifespan
Impact energy of 3.3 J ensures effective cushioning in end positions
Designed for both lubricated and unlubricated operation increasing usability

Related links