Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPSA-N3, 125mm Bore, 160mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£596.08

(exc. VAT)

£715.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£596.08

*price indicative

RS Stock No.:
344-051
Mfr. Part No.:
DSBC-125-160-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-160-D3-PPSA-N3

Bore

125mm

Stroke

160mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo DSBC series cylinder represents the pinnacle of efficiency for pneumatic operations in various industrial settings. Designed with a general operating condition firmly in mind, it excels in precision engineering applications due to its robust construction and state of the art features. The self adjusting pneumatic cushioning ensures smooth operation while significantly reducing wear and tear, thus enhancing its lifespan. Its compatibility with ISO 15552 standards further affirms its versatility and reliability in performance. Elevate your automation solutions with this innovative cylinder that meets and exceeds the demands of modern industry.

Self adjusting cushioning enhances operational smoothness
Multiple mounting positions offer flexibility in installation
Robust materials ensure durability even in harsh conditions
Compact design maintains operational efficiency without occupying excessive space
Proximity switch compatibility facilitates easy position detection

Related links