Festo Pneumatic Piston Rod Cylinder - DSBC-125-50-D3-PPSA-N3, 125mm Bore, 50mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£567.91

(exc. VAT)

£681.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.91

*price indicative

RS Stock No.:
350-833
Mfr. Part No.:
DSBC-125-50-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-50-D3-PPSA-N3

Action

Double

Stroke

50mm

Bore

125mm

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo standards-based cylinder is designed for optimal performance with a stroke length of 50 mm and a piston diameter of 125 mm. Crafted using high-quality materials, it ensures longevity and reliability, making it ideal for various industrial applications. The advanced cushioning technology provides self-adjusting pneumatic end-position cushioning, enhancing operational smoothness and reducing wear. Conforming to ISO 15552 standards, this cylinder features a male thread piston-rod end, ensuring easy integration into existing systems. With the ability to withstand ambient temperatures ranging from -20 °C to 80 °C, it is suitable for diverse environments, further enhancing its usability in the field.

Double-acting operation optimizes efficiency in automation tasks
Corrosion-resistant materials ensure durability even in challenging conditions
Lubricated operation capability simplifies maintenance requirements
Lightweight design facilitates easy handling and installation
Customizable mounting options provide versatile integration solutions
Versatile operating pressure range enhances application flexibility

Related links