Festo Pneumatic Piston Rod Cylinder - DSBC-125-50-D3-PPVA-N3, 125mm Bore, 50mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-056
- Mfr. Part No.:
- DSBC-125-50-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£572.98
(exc. VAT)
£687.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £572.98 |
*price indicative
- RS Stock No.:
- 344-056
- Mfr. Part No.:
- DSBC-125-50-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-50-D3-PPVA-N3 | |
| Bore | 125mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-50-D3-PPVA-N3 | ||
Bore 125mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Based cylinder designed to provide exceptional performance in demanding applications. Combining precision engineering with a durable construction, this pneumatic cylinder boasts a stroke length of 50 mm and a piston diameter of 125 mm. It is ideally suited for applications that require reliable double acting operation, utilising compressed air as the primary medium. The cylinders unique design ensures compatibility with ISO 15552 standards, making it an excellent choice for various industrial environments. Featuring adjustable pneumatic cushioning at both ends, it optimises operational efficiency while maintaining safety.
Pneumatic cushioning enhances control and safety during operation
Profile barrel construction allows for compact installation in limited spaces
Male threaded piston rod end ensures easy compatibility with existing setups
Moving mass dynamics are designed for minimal inertia and rapid response
Robust materials provide increased durability and resistance to wear
Profile barrel construction allows for compact installation in limited spaces
Male threaded piston rod end ensures easy compatibility with existing setups
Moving mass dynamics are designed for minimal inertia and rapid response
Robust materials provide increased durability and resistance to wear
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-50-D3-PPSA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPVA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPVA-N3 25mm Stroke Double Acting
