Festo Pneumatic Piston Rod Cylinder - DSBC-125-40-D3-PPSA-N3, 125mm Bore, 40mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£571.00

(exc. VAT)

£685.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£571.00

*price indicative

RS Stock No.:
345-020
Mfr. Part No.:
DSBC-125-40-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-40-D3-PPSA-N3

Action

Double

Bore

125mm

Stroke

40mm

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder exemplifies reliability and efficiency in pneumatic precision. Designed to operate under diverse conditions, this double-acting cylinder offers seamless adaptability with a stroke length of 40 mm and a sizeable piston diameter of 125 mm. Built to conform to ISO 15552 standards, the cylinder integrates cutting-edge features such as self-adjusting pneumatic end-position cushioning, ensuring smooth operation and minimal wear over time. Its robust construction makes it suitable for numerous applications, enabling effective and reliable performance, whether in demanding environments or standard setups. With flexible mounting options and corrosion resistance class CRC 2, this cylinder is engineered for long-lasting service, catering to various mechanical requirements.

Smooth anodised aluminium barrel enhances durability
High alloy steel piston rod ensures maximum strength
Optional mounting positions increase installation versatility
Proximity switch facilitates accurate position detection
Lubricated operation possibility for extended component life
Low impact energy in end positions promotes safety

Related links