Festo Pneumatic Piston Rod Cylinder - DSBC-125-40-D3-PPVA-N3, 125mm Bore, 40mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£570.40

(exc. VAT)

£684.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.40

*price indicative

RS Stock No.:
350-832
Mfr. Part No.:
DSBC-125-40-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-40-D3-PPVA-N3

Action

Double

Stroke

40mm

Bore

125mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo advanced standards-based cylinder represents precision engineering at its finest, designed for reliable performance in demanding environments. With its robust construction, the cylinder is tailored to accommodate a wide range of applications, ensuring effective operation in both light and heavy-duty settings. Its double-acting mechanism allows for versatile use, while features like adjustable pneumatic cushioning enhance operational efficiency and extend service life. Built to ISO 15552 standards, this product is engineered to provide longevity and reliability under varying pressures and temperatures, making it an indispensable component for automation and control systems.

Adjustable pneumatic cushioning reduces impact and noise during operation
Premium materials ensure durability and resilience against corrosion
Designed to operate efficiently in a temperature range from -20 °C to 80 °C
Easy installation via female thread enhances versatility in mounting options
Proximity switch compatibility allows for effective position detection

Related links