Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPSA-N3, 125mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£683.12

(exc. VAT)

£819.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£683.12

*price indicative

RS Stock No.:
344-055
Mfr. Part No.:
DSBC-125-500-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-125-500-D3-PPSA-N3

Action

Double

Stroke

500mm

Bore

125mm

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo DSBC series cylinder is a standards based cylinder designed for precision and reliability in various pneumatic applications. With a stroke length of 500 mm and a piston diameter of 125 mm, this cylinder offers a robust solution that conforms to ISO 15552 standards. Engineered with self adjusting pneumatic cushioning, it ensures gentle operation at the end of strokes, thus prolonging service life. Whether it's in an assembly line or an automation setup, this cylinder provides a dependable performance that meets the demands of industrial applications.

Self adjusting pneumatic cushioning enhances durability and effectiveness
Optional mounting position allows for flexible installation scenarios
Double acting mode facilitates efficient operation in both directions
Proximity switch detection supports precision in operational control
Complies with RoHS regulations promoting environmentally friendly practices
Constructed with high alloy steel to improve strength and wear resistance
Lightweight design mitigates energy consumption during operation
Suitable for lubricated operations which ensuring smooth performance
Cushioning length is optimised for enhanced performance in critical applications

Related links