Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3, 63mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£265.24

(exc. VAT)

£318.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.24

*price indicative

RS Stock No.:
345-010
Mfr. Part No.:
DSBC-63-500-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-63-500-D3-PPVA-N3

Action

Double

Bore

63mm

Stroke

500mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

COO (Country of Origin):
DE
The Festo is a Standards-based cylinder designed to deliver superior performance in a variety of applications. Engineered with precision, this double-acting pneumatic cylinder features a robust design tailored for reliability and efficiency. Its exceptional stroke length of 500 mm and piston diameter of 63 mm make it ideal for handling demanding workloads. With adjustable pneumatic cushioning at both ends, it provides smooth operation while accommodating various mounting positions. Moreover, it's constructed from high-quality materials ensuring durability and consistent output even in challenging environments, making it a perfect solution for automation and industrial processes.

Equipped with a profile barrel design for enhanced structural integrity
Features a male thread at the piston rod end for easy integration
Includes proximity switch position detection for accurate performance monitoring
Designed for lubricated operation to extend service life and performance
Offers adjustable cushioning in both end positions for tailored impact absorption

Related links